STD14NM50NAG | |
---|---|
DigiKey Part Number | 497-STD14NM50NAGTR-ND - Tape & Reel (TR) 497-STD14NM50NAGCT-ND - Cut Tape (CT) 497-STD14NM50NAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD14NM50NAG |
Description | MOSFET N-CH 500V 12A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 90W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 320mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 816 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.19300 | ¥131.93 |
100 | ¥10.50030 | ¥1,050.03 |
500 | ¥8.88482 | ¥4,442.41 |
1,000 | ¥7.53865 | ¥7,538.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.16174 | ¥17,904.35 |
5,000 | ¥6.89249 | ¥34,462.45 |