14.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,527 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.67848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14.1A (Tc) | 13V | 380mOhm @ 3.2A, 13V | 3.5V @ 260µA | 24.8 nC @ 10 V | ±20V | 584 pF @ 100 V | - | 98W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,320 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥3.51437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 14.1A (Tc) | 7.5V, 10V | 105mOhm @ 7A, 10V | 4V @ 250µA | 14 nC @ 7.5 V | ±20V | 608 pF @ 100 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
0 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.94279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 14.1A (Tc) | 13V | 380mOhm @ 3.2A, 13V | 3.5V @ 260µA | 24.8 nC @ 10 V | ±20V | 584 pF @ 100 V | - | 98W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 500 V | 14.1A (Tc) | 13V | 380mOhm @ 3.2A, 13V | 3.5V @ 260µA | 24.8 nC @ 10 V | ±20V | 584 pF @ 100 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |