TLP2367(TPR,E

DigiKey Part Number
TLP2367(TPRETR-ND - Tape & Reel (TR)
TLP2367(TPRECT-ND - Cut Tape (CT)
TLP2367(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2367(TPR,E
Description
OPTOISO 3.75KV TRI-STATE SO6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2367(TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
50MBd
Propagation Delay tpLH / tpHL (Max)
20ns, 20ns
Rise / Fall Time (Typ)
2ns, 1ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.36000¥22.36
10¥14.67300¥146.73
100¥10.74980¥1,074.98
500¥9.20188¥4,600.94
1,000¥8.72607¥8,726.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.14125¥24,423.75
6,000¥7.85627¥47,137.62
9,000¥7.71396¥69,425.64
Manufacturers Standard Package