TLP2367(E | |
---|---|
DigiKey Part Number | TLP2367(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP2367(E |
Description | HIGH SPEED LOGIC OUTPUT OPTOCOUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2367(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 50MBd | |
Propagation Delay tpLH / tpHL (Max) | 20ns, 20ns | |
Rise / Fall Time (Typ) | 2ns, 1ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥14.22300 | ¥142.23 |
125 | ¥10.94208 | ¥1,367.76 |
500 | ¥9.89134 | ¥4,945.67 |
1,000 | ¥8.50037 | ¥8,500.37 |
2,000 | ¥8.03671 | ¥16,073.42 |
5,000 | ¥7.85125 | ¥39,256.25 |
10,000 | ¥7.72761 | ¥77,276.10 |