MAX845EUA+ | |
---|---|
DigiKey Part Number | MAX845EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX845EUA+ |
Description | IC DRVR XFRMR CMOS PCMCIA 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX845EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.1mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥51.13500 | ¥511.35 |
50 | ¥48.75620 | ¥2,437.81 |
100 | ¥42.33520 | ¥4,233.52 |
250 | ¥40.43248 | ¥10,108.12 |
500 | ¥36.86502 | ¥18,432.51 |
1,000 | ¥32.10824 | ¥32,108.24 |
2,500 | ¥30.91899 | ¥77,297.48 |