ISO1176TDWR

DigiKey Part Number
296-46298-2-ND - Tape & Reel (TR)
296-46298-1-ND - Cut Tape (CT)
296-46298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1176TDWR
Description
ISO RS485 W/ TRANSFORMER DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1176TDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
RS422, RS485
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.09000¥51.09
10¥46.15100¥461.51
25¥44.00360¥1,100.09
100¥38.20700¥3,820.70
250¥36.48968¥9,122.42
500¥33.27022¥16,635.11
1,000¥28.97722¥28,977.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.90399¥55,807.98
Manufacturers Standard Package