LMR33620CQRNXRQ1 | |
---|---|
DigiKey Part Number | 296-LMR33620CQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33620CQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33620CQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CQRNXRQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CQRNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.75800 | ¥177.58 |
25 | ¥16.74800 | ¥418.70 |
100 | ¥14.27110 | ¥1,427.11 |
250 | ¥13.39972 | ¥3,349.93 |
500 | ¥11.72476 | ¥5,862.38 |
1,000 | ¥9.71483 | ¥9,714.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.36585 | ¥28,097.55 |
6,000 | ¥9.01897 | ¥54,113.82 |