ADM3251EARWZ-REEL

DigiKey Part Number
505-ADM3251EARWZ-REELTR-ND - Tape & Reel (TR)
505-ADM3251EARWZ-REELCT-ND - Cut Tape (CT)
505-ADM3251EARWZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3251EARWZ-REEL
Description
DGTL ISO 2500VRMS RS232 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS232 Digital Isolator 2500Vrms 2 Channel 460Kbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM3251EARWZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS232
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
135ns, 190ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
2.3ns, 2.3ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.44000¥77.44
10¥69.96200¥699.62
25¥66.70760¥1,667.69
100¥57.92210¥5,792.21
250¥55.31868¥13,829.67
500¥50.43750¥25,218.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥43.92942¥43,929.42
2,000¥42.30245¥84,604.90
Manufacturers Standard Package