MAX3227EIDBR | |
---|---|
DigiKey Part Number | 296-19829-2-ND - Tape & Reel (TR) 296-19829-1-ND - Cut Tape (CT) 296-19829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3227EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EIDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.42700 | ¥174.27 |
25 | ¥16.44080 | ¥411.02 |
100 | ¥14.00850 | ¥1,400.85 |
250 | ¥13.15352 | ¥3,288.38 |
500 | ¥11.50928 | ¥5,754.64 |
1,000 | ¥9.53632 | ¥9,536.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.87861 | ¥17,757.22 |
6,000 | ¥8.54979 | ¥51,298.74 |
10,000 | ¥8.22094 | ¥82,209.40 |