MAX3232CDBR | |
---|---|
DigiKey Part Number | 296-13093-2-ND - Tape & Reel (TR) 296-13093-1-ND - Cut Tape (CT) 296-13093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.60800 | ¥156.08 |
25 | ¥14.72400 | ¥368.10 |
100 | ¥12.54610 | ¥1,254.61 |
250 | ¥11.78032 | ¥2,945.08 |
500 | ¥10.30772 | ¥5,153.86 |
1,000 | ¥8.54075 | ¥8,540.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.28980 | ¥14,579.60 |