460Kbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,734 In Stock | 1 : ¥77.45000 Cut Tape (CT) 1,000 : ¥43.93140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
3,466 In Stock | 1 : ¥77.45000 Tube | Tube | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
1,474 In Stock | 1 : ¥196.21000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | - | - | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 44-LBGA, CSPBGA | 44-CSPBGA (12x12) |