EVAL-ADM3251EEB1Z | |
---|---|
DigiKey Part Number | EVAL-ADM3251EEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM3251EEB1Z |
Description | BOARD EVALUATION FOR ADM3251 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM3251E Isolated, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolated, RS-232 | |
Embedded | No | |
Utilized IC / Part | ADM3251E | |
Primary Attributes | 2.5kV Isolated (Power and Data) RS-232 Transceiver | |
Supplied Contents | Board(s), Accessories | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.70000 | ¥407.70 |