TMUX1119DCKR

DigiKey Part Number
296-53399-2-ND - Tape & Reel (TR)
296-53399-1-ND - Cut Tape (CT)
296-53399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1119DCKR
Description
IC SWITCH SPDT X 1 4OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TMUX1119DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
250MHz
Charge Injection
-6pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-45dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.70000¥18.70
10¥16.84100¥168.41
25¥15.88360¥397.09
100¥13.53390¥1,353.39
250¥12.70760¥3,176.90
500¥11.11926¥5,559.63
1,000¥9.21302¥9,213.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.57764¥25,732.92
6,000¥8.25995¥49,559.70
Manufacturers Standard Package