OPA355UA | |
---|---|
DigiKey Part Number | 296-11647-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA355UA |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA355UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.45900 | ¥204.59 |
75 | ¥19.29960 | ¥1,447.47 |
150 | ¥16.44313 | ¥2,466.47 |
300 | ¥15.43963 | ¥4,631.89 |
525 | ¥13.50958 | ¥7,092.53 |
1,050 | ¥11.19364 | ¥11,753.32 |
2,550 | ¥10.42169 | ¥26,575.31 |
5,025 | ¥10.03570 | ¥50,429.39 |