MAX13442EASA+T | |
---|---|
DigiKey Part Number | MAX13442EASA+TR-ND - Tape & Reel (TR) MAX13442EASA+CT-ND - Cut Tape (CT) MAX13442EASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13442EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13442EASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥54.49300 | ¥544.93 |
25 | ¥48.22240 | ¥1,205.56 |
100 | ¥41.20710 | ¥4,120.71 |
250 | ¥37.80728 | ¥9,451.82 |
500 | ¥35.73656 | ¥17,868.28 |
1,000 | ¥34.01770 | ¥34,017.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.77977 | ¥86,949.43 |