LM48100QMHE/NOPB

DigiKey Part Number
LM48100QMHE/NOPBTR-ND - Tape & Reel (TR)
LM48100QMHE/NOPBCT-ND - Cut Tape (CT)
LM48100QMHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48100QMHE/NOPB
Description
IC AMP AB MONO 1.6W 14HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM48100QMHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.6W x 1 @ 8Ohm
Voltage - Supply
3V ~ 5.5V
Features
Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
14-HTSSOP
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥20.87700¥208.77
25¥19.73880¥493.47
100¥17.10620¥1,710.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.22920¥4,057.30
500¥14.56236¥7,281.18
1,250¥12.28156¥15,351.95
2,500¥11.66746¥29,168.65
6,250¥11.22882¥70,180.12
Manufacturers Standard Package