AZ1084CD-3.3TRG1

DigiKey Part Number
AZ1084CD-3.3TRG1DITR-ND - Tape & Reel (TR)
AZ1084CD-3.3TRG1DICT-ND - Cut Tape (CT)
AZ1084CD-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1084CD-3.3TRG1
Description
IC REG LINEAR 3.3V 5A TO252-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1084CD-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 4.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.28500¥42.85
25¥3.99880¥99.97
100¥3.19990¥319.99
250¥2.97136¥742.84
500¥2.51414¥1,257.07
1,000¥1.94278¥1,942.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.77138¥4,428.45
5,000¥1.65709¥8,285.45
12,500¥1.54281¥19,285.12
25,000¥1.46282¥36,570.50
Manufacturers Standard Package