LM317LDR2G | |
---|---|
DigiKey Part Number | LM317LDR2GOSTR-ND - Tape & Reel (TR) LM317LDR2GOSCT-ND - Cut Tape (CT) LM317LDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LDR2G |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.61160 | ¥65.29 |
100 | ¥1.76060 | ¥176.06 |
250 | ¥1.45676 | ¥364.19 |
500 | ¥1.33554 | ¥667.77 |
1,000 | ¥1.00161 | ¥1,001.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94092 | ¥2,352.30 |
5,000 | ¥0.88022 | ¥4,401.10 |
12,500 | ¥0.80737 | ¥10,092.12 |
25,000 | ¥0.77702 | ¥19,425.50 |
62,500 | ¥0.75881 | ¥47,425.62 |