ADN8833ACPZ-R2 | |
---|---|
DigiKey Part Number | ADN8833ACPZ-R2TR-ND - Tape & Reel (TR) ADN8833ACPZ-R2CT-ND - Cut Tape (CT) ADN8833ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8833ACPZ-R2 |
Description | IC THERMO COOLER DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8833ACPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 2.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.47000 | ¥96.47 |
10 | ¥88.65800 | ¥886.58 |
25 | ¥84.98480 | ¥2,124.62 |
100 | ¥74.87750 | ¥7,487.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥71.20264 | ¥17,800.66 |
500 | ¥66.60878 | ¥33,304.39 |
1,250 | ¥61.09638 | ¥76,370.48 |