NCV317LBDR2G | |
---|---|
DigiKey Part Number | NCV317LBDR2GOSTR-ND - Tape & Reel (TR) NCV317LBDR2GOSCT-ND - Cut Tape (CT) NCV317LBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV317LBDR2G |
Description | IC REG LIN POS ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV317LBDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.02640 | ¥75.66 |
100 | ¥2.04200 | ¥204.20 |
250 | ¥1.68972 | ¥422.43 |
500 | ¥1.54892 | ¥774.46 |
1,000 | ¥1.16169 | ¥1,161.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09132 | ¥2,728.30 |
5,000 | ¥1.02089 | ¥5,104.45 |
12,500 | ¥0.93641 | ¥11,705.12 |
25,000 | ¥0.90121 | ¥22,530.25 |
62,500 | ¥0.88009 | ¥55,005.62 |