NCV2903DMR2G | |
---|---|
DigiKey Part Number | NCV2903DMR2GOSTR-ND - Tape & Reel (TR) NCV2903DMR2GOSCT-ND - Cut Tape (CT) NCV2903DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2903DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2903DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83960 | ¥70.99 |
100 | ¥2.11000 | ¥211.00 |
250 | ¥1.78492 | ¥446.23 |
500 | ¥1.70398 | ¥851.99 |
1,000 | ¥1.25767 | ¥1,257.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17653 | ¥4,706.12 |
8,000 | ¥1.09539 | ¥8,763.12 |
12,000 | ¥1.03859 | ¥12,463.08 |
28,000 | ¥1.01425 | ¥28,399.00 |