1EBN1001AEXUMA1

DigiKey Part Number
1EBN1001AEXUMA1TR-ND - Tape & Reel (TR)
1EBN1001AEXUMA1CT-ND - Cut Tape (CT)
1EBN1001AEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EBN1001AEXUMA1
Description
IC GATE DRVR HI/LOW SIDE 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC PG-DSO-14-43
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply
13V ~ 18V
Logic Voltage - VIL, VIH
1.5V, 3.5V
Current - Peak Output (Source, Sink)
-
Input Type
-
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
50ns, 90ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-14-43
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥19.13600¥191.36
25¥18.08720¥452.18
100¥15.67620¥1,567.62
250¥14.87236¥3,718.09
500¥14.15350¥7,076.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.15347¥35,383.68
Manufacturers Standard Package