FS820R08A6P2LBBPSA1 | |
---|---|
DigiKey Part Number | 448-FS820R08A6P2LBBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS820R08A6P2LBBPSA1 |
Description | IGBT MODULE 820A HYBRID PK DRIVE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 820 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS820R08A6P2LBBPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Current - Collector (Ic) (Max) | 820 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,367.21000 | ¥4,367.21 |
12 | ¥4,203.00250 | ¥50,436.03 |