FS650R08A4P2BPSA1

DigiKey Part Number
448-FS650R08A4P2BPSA1-ND
Manufacturer
Manufacturer Product Number
FS650R08A4P2BPSA1
Description
HYBRID PACK 1
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 750 V 375 A 20 mW Chassis Mount AG-HYBDC6I-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
375 A
Power - Max
20 mW
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 375A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
65 nF @ 50 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBDC6I-1
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,437.36000¥3,437.36
16¥3,308.14063¥52,930.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.