FS650R08A4P2BPSA1 | |
---|---|
DigiKey Part Number | 448-FS650R08A4P2BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS650R08A4P2BPSA1 |
Description | HYBRID PACK 1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 750 V 375 A 20 mW Chassis Mount AG-HYBDC6I-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 375 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 375A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 65 nF @ 50 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBDC6I-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,437.36000 | ¥3,437.36 |
16 | ¥3,308.14063 | ¥52,930.25 |