FS380R12A6T4LBBPSA1 | |
---|---|
DigiKey Part Number | 448-FS380R12A6T4LBBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS380R12A6T4LBBPSA1 |
Description | HYBRID PACK DRIVE AG-HYBRIDD-1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 3 Independent 1200 V 380 A Chassis Mount AG-HYBRIDD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 3 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 380 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBRIDD-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,455.25000 | ¥5,455.25 |
12 | ¥5,264.94083 | ¥63,179.29 |