DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
925 In Stock 90 Factory | 1 : ¥354.42000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 33 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
213 In Stock | 1 : ¥413.92000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 48 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
237 In Stock | 1 : ¥452.09000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 47 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
577 In Stock 1,350 Factory | 1 : ¥299.75000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 86.5 CFM (2.42m³/min) | 0.895 in H2O (222.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.4dB(A) | 9.6 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
205 In Stock | 1 : ¥305.45000 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 38.00mm | 65.3 CFM (1.83m³/min) | 3.503 in H2O (872.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 24.96 W | 17000 RPM | 4 Wire Leads | - | -13 ~ 158°F (-25 ~ 70°C) | CE, cURus, TUV | - | |||
49 In Stock | 1 : ¥411.80000 Box | Box | Not For New Designs | 48VDC | Square - 139.7mm L x 139.7mm H | 38.00mm | 293.3 CFM (8.21m³/min) | 2.570 in H2O (640.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 52.8 W | 8000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥219.33000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 67.8 CFM (1.90m³/min) | 2.129 in H2O (530.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.5dB(A) | 16.8 W | 12000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
0 In Stock | 36 : ¥282.36556 Box | Box | Obsolete | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 48 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 48 W | 5500 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) |