4118N/2H7P

DigiKey Part Number
381-2293-ND
Manufacturer
Manufacturer Product Number
4118N/2H7P
Description
FAN AXIAL 119X38MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 294.0 CFM (8.23m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
294.0 CFM (8.23m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
76.0dB(A)
Power (Watts)
90 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
-
Weight
0.937 lb (425.02 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,340.98000¥1,340.98
10¥1,235.12500¥12,351.25
25¥1,155.72680¥28,893.17
50¥1,138.08340¥56,904.17
Manufacturers Standard Package