MF35101V1-1000U-A99

DigiKey Part Number
259-2049-ND
Manufacturer
Manufacturer Product Number
MF35101V1-1000U-A99
Description
FAN AXIAL 35X10MM 12VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.2 CFM (0.202m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
7.2 CFM (0.202m³/min)
Static Pressure
0.220 in H2O (55.0 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
28.0dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.024 lb (10.89 g)
Current Rating (Amps)
0.060A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.07000¥88.07
10¥84.09400¥840.94
25¥79.09200¥1,977.30
50¥76.08760¥3,804.38
100¥70.08060¥7,008.06
250¥65.57568¥16,393.92
500¥64.57440¥32,287.20
Manufacturers Standard Package