DC0351012W2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0351012W2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0351012W2B-2T0 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 6.3 CFM (0.176m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 6.3 CFM (0.176m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.47000 | ¥116.47 |
10 | ¥103.36600 | ¥1,033.66 |
25 | ¥98.55960 | ¥2,463.99 |
50 | ¥95.06920 | ¥4,753.46 |
100 | ¥91.69580 | ¥9,169.58 |
250 | ¥87.41460 | ¥21,853.65 |
500 | ¥84.30436 | ¥42,152.18 |