HST.6R4.1515.630.03.V01 | |
---|---|
DigiKey Part Number | 2952-HST.6R4.1515.630.03.V01-ND |
Manufacturer | |
Manufacturer Product Number | HST.6R4.1515.630.03.V01 |
Description | PT-HEATER, 15 X 15 X 0.63 MM, AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Temperature Rating | 752°F (400°C) | |
Watt Density @ 12V | - | |
Voltage | - | |
Resistance | 6.4 Ohms | |
Shape | Square | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Thickness | 0.025" (0.63mm) | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 0.787" (20.00mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Off-White | |
Approval Agency | - | |
Features | Leads Potted, User Selectable Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.49000 | ¥101.49 |
10 | ¥81.22000 | ¥812.20 |
25 | ¥75.12680 | ¥1,878.17 |
100 | ¥64.97570 | ¥6,497.57 |
500 | ¥60.91466 | ¥30,457.33 |
1,000 | ¥56.85376 | ¥56,853.76 |