HST.5R5.0505.630.03.V01 | |
---|---|
DigiKey Part Number | 2952-HST.5R5.0505.630.03.V01-ND |
Manufacturer | |
Manufacturer Product Number | HST.5R5.0505.630.03.V01 |
Description | PT-HEATER, 5 X 5 X 0.63 MM, AG-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Temperature Rating | 752°F (400°C) | |
Watt Density @ 12V | - | |
Voltage | 5V | |
Resistance | 6 Ohms | |
Shape | Square | |
Length | 0.197" (5.00mm) | |
Width | 0.197" (5.00mm) | |
Diameter | - | |
Thickness | 0.025" (0.63mm) | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 0.787" (20.00mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Off-White | |
Approval Agency | - | |
Features | Leads Potted, User Selectable Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.94000 | ¥194.94 |
10 | ¥154.30600 | ¥1,543.06 |
30 | ¥146.18900 | ¥4,385.67 |
80 | ¥125.88500 | ¥10,070.80 |
440 | ¥117.76334 | ¥51,815.87 |