DC0601512U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0601512U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0601512U2B-2T0 |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 26.5 CFM (0.742m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 26.5 CFM (0.742m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.04 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
10 | ¥91.95800 | ¥919.58 |
25 | ¥86.54920 | ¥2,163.73 |
50 | ¥81.13900 | ¥4,056.95 |
100 | ¥75.73050 | ¥7,573.05 |
400 | ¥70.32123 | ¥28,128.49 |
800 | ¥68.96889 | ¥55,175.11 |