CYPM1322-97BZXI | |
---|---|
DigiKey Part Number | 448-CYPM1322-97BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPM1322-97BZXI |
Description | IC MCU 32BIT 256KB FLASH 97BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ PMG1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 97-BGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYPM1322-97BZXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 10x8/12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 97-BGA (6x6) | |
Package / Case | 97-VFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥48.12500 | ¥481.25 |
25 | ¥42.45160 | ¥1,061.29 |
80 | ¥36.97175 | ¥2,957.74 |
230 | ¥33.27191 | ¥7,652.54 |
440 | ¥31.46648 | ¥13,845.25 |
945 | ¥29.70550 | ¥28,071.70 |
2,400 | ¥28.40894 | ¥68,181.46 |