LP5861RSMR | |
---|---|
DigiKey Part Number | 296-LP5861RSMRTR-ND - Tape & Reel (TR) 296-LP5861RSMRCT-ND - Cut Tape (CT) 296-LP5861RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5861RSMR |
Description | 18-CHANNEL RGB LED DRIVER WITH 8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5861RSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.04073 | ¥27,122.19 |
6,000 | ¥8.72024 | ¥52,321.44 |
9,000 | ¥8.53780 | ¥76,840.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.14000 | ¥121.40 |
25 | ¥11.58200 | ¥289.55 |
50 | ¥11.17740 | ¥558.87 |
100 | ¥10.78380 | ¥1,078.38 |
250 | ¥10.28476 | ¥2,571.19 |
500 | ¥9.92210 | ¥4,961.05 |
1,000 | ¥9.57177 | ¥9,571.77 |