ZXMN20B28KTC

DigiKey Part Number
ZXMN20B28KTCTR-ND - Tape & Reel (TR)
ZXMN20B28KTCCT-ND - Cut Tape (CT)
ZXMN20B28KTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN20B28KTC
Description
MOSFET N-CH 200V 1.5A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 1.5A (Ta) 2.2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
750mOhm @ 2.75A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
358 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.21300¥52.13
100¥3.61140¥361.14
500¥3.01748¥1,508.74
1,000¥2.56810¥2,568.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.28717¥5,717.93
5,000¥2.16680¥10,834.00
12,500¥2.04725¥25,590.62
Manufacturers Standard Package