FQD11P06TM | |
---|---|
DigiKey Part Number | FQD11P06TMTR-ND - Tape & Reel (TR) FQD11P06TMCT-ND - Cut Tape (CT) FQD11P06TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD11P06TM |
Description | MOSFET P-CH 60V 9.4A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 9.4A (Tc) 2.5W (Ta), 38W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD11P06TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 4.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.34800 | ¥73.48 |
100 | ¥5.71480 | ¥571.48 |
500 | ¥4.84412 | ¥2,422.06 |
1,000 | ¥3.94604 | ¥3,946.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71471 | ¥9,286.77 |
5,000 | ¥3.53782 | ¥17,689.10 |
12,500 | ¥3.37454 | ¥42,181.75 |