GD20MPS12H | |
---|---|
DigiKey Part Number | 1242-GD20MPS12H-ND |
Manufacturer | |
Manufacturer Product Number | GD20MPS12H |
Description | DIODE SIL CARB 1.2KV 39A TO247-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 39A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | GD20MPS12H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 39A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 737pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥52.70700 | ¥527.07 |
25 | ¥50.49040 | ¥1,262.26 |
100 | ¥47.37060 | ¥4,737.06 |
250 | ¥45.40020 | ¥11,350.05 |
500 | ¥44.00456 | ¥22,002.28 |
1,000 | ¥42.60905 | ¥42,609.05 |