DMN2320UFB4-7B

DigiKey Part Number
31-DMN2320UFB4-7BTR-ND - Tape & Reel (TR)
31-DMN2320UFB4-7BCT-ND - Cut Tape (CT)
31-DMN2320UFB4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2320UFB4-7B
Description
MOSFET N-CH 20V 1A X2-DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 520mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
320mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.89 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
71 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
520mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.16100¥31.61
100¥2.19600¥219.60
500¥1.71480¥857.40
1,000¥1.39381¥1,393.81
2,000¥1.24604¥2,492.08
5,000¥1.18266¥5,913.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.07750¥10,775.00
Manufacturers Standard Package