SML4749-E3/61

DigiKey Part Number
SML4749-E3/61GITR-ND - Tape & Reel (TR)
SML4749-E3/61GICT-ND - Cut Tape (CT)
SML4749-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4749-E3/61
Description
DIODE ZENER 24V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.25900¥32.59
100¥2.26340¥226.34
500¥1.76740¥883.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.43658¥2,585.84
3,600¥1.28422¥4,623.19
5,400¥1.21891¥6,582.11
9,000¥1.13184¥10,186.56
45,000¥1.10573¥49,757.85
Manufacturers Standard Package