SRF0905-251Y | |
---|---|
DigiKey Part Number | SRF0905-251YTR-ND - Tape & Reel (TR) SRF0905-251YCT-ND - Cut Tape (CT) SRF0905-251YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-251Y |
Description | CMC 250UH 1.2A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 3 MHz 1.2A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-251Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 3 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.53200 | ¥95.32 |
25 | ¥8.66640 | ¥216.66 |
50 | ¥8.14740 | ¥407.37 |
100 | ¥6.76000 | ¥676.00 |
250 | ¥6.24044 | ¥1,560.11 |
500 | ¥5.89366 | ¥2,946.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.37365 | ¥5,373.65 |
3,000 | ¥5.20025 | ¥15,600.75 |
5,000 | ¥5.02693 | ¥25,134.65 |
10,000 | ¥4.85358 | ¥48,535.80 |