SRF0905-471Y | |
---|---|
DigiKey Part Number | SRF0905-471YTR-ND - Tape & Reel (TR) SRF0905-471YCT-ND - Cut Tape (CT) SRF0905-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-471Y |
Description | CMC 470UH 1.1A 2LN 1KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 2 MHz 1.1A DCR 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-471Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 2 MHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 140mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥6.09160 | ¥152.29 |
50 | ¥5.72720 | ¥286.36 |
100 | ¥4.75270 | ¥475.27 |
250 | ¥4.38668 | ¥1,096.67 |
500 | ¥4.29060 | ¥2,145.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.29061 | ¥4,290.61 |