BSH108,215 | |
---|---|
DigiKey Part Number | 1727-4925-2-ND - Tape & Reel (TR) 1727-4925-1-ND - Cut Tape (CT) 1727-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH108,215 |
Description | MOSFET N-CH 30V 1.9A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Tc) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH108,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥1.07060 | ¥107.06 |
500 | ¥0.99092 | ¥495.46 |
1,000 | ¥0.69783 | ¥697.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69783 | ¥2,093.49 |