BSH108,215

DigiKey Part Number
1727-4925-2-ND - Tape & Reel (TR)
1727-4925-1-ND - Cut Tape (CT)
1727-4925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH108,215
Description
MOSFET N-CH 30V 1.9A TO236AB
Customer Reference
Detailed Description
N-Channel 30 V 1.9A (Tc) 830mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH108,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.78200¥17.82
100¥1.07060¥107.06
500¥0.99092¥495.46
1,000¥0.69783¥697.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69783¥2,093.49
Manufacturers Standard Package