A759MX447M1HAAE028 | |
---|---|
DigiKey Part Number | 399-A759MX447M1HAAE028-ND |
Manufacturer | |
Manufacturer Product Number | A759MX447M1HAAE028 |
Description | CAP ALUM POLY 440UF 20% 50V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 440 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MX447M1HAAE028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 440 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 300.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.01 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥20.29500 | ¥202.95 |
50 | ¥18.33420 | ¥916.71 |
250 | ¥13.64372 | ¥3,410.93 |
500 | ¥12.36478 | ¥6,182.39 |
1,000 | ¥11.51195 | ¥11,511.95 |
2,500 | ¥11.08560 | ¥27,714.00 |
5,000 | ¥10.87242 | ¥54,362.10 |