35PZH680M10X20 | |
---|---|
DigiKey Part Number | 1189-35PZH680M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 35PZH680M10X20 |
Description | CAP ALUM POLY HYB 680UF 35V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥20.94300 | ¥209.43 |
50 | ¥16.52140 | ¥826.07 |
100 | ¥15.16270 | ¥1,516.27 |
500 | ¥12.89776 | ¥6,448.88 |
1,000 | ¥12.21118 | ¥12,211.18 |
3,000 | ¥11.49876 | ¥34,496.28 |
5,000 | ¥11.07785 | ¥55,389.25 |