TZMB8V2-GS08

DigiKey Part Number
112-TZMB8V2-GS08TR-ND - Tape & Reel (TR)
112-TZMB8V2-GS08CT-ND - Cut Tape (CT)
112-TZMB8V2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMB8V2-GS08
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZMB8V2-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.70800¥17.08
100¥0.83160¥83.16
500¥0.69386¥346.93
1,000¥0.48206¥482.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.41780¥1,044.50
5,000¥0.38755¥1,937.75
12,500¥0.32138¥4,017.25
25,000¥0.31571¥7,892.75
62,500¥0.28357¥17,723.12
125,000¥0.24576¥30,720.00
Manufacturers Standard Package