1719325 | |
---|---|
DigiKey Part Number | 277-6908-ND |
Manufacturer | |
Manufacturer Product Number | 1719325 |
Description | TERM BLK 3P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719325 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 35 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥49.66800 | ¥496.68 |
50 | ¥46.41660 | ¥2,320.83 |
100 | ¥42.70370 | ¥4,270.37 |
250 | ¥39.45424 | ¥9,863.56 |
500 | ¥37.59758 | ¥18,798.79 |
1,000 | ¥35.90045 | ¥35,900.45 |