L6566B | |
---|---|
DigiKey Part Number | 497-14781-5-ND |
Manufacturer | |
Manufacturer Product Number | L6566B |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6566B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 23V | |
Duty Cycle | 75% | |
Frequency - Switching | 10kHz ~ 300kHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.55400 | ¥135.54 |
50 | ¥12.78600 | ¥639.30 |
100 | ¥10.89360 | ¥1,089.36 |
250 | ¥10.22876 | ¥2,557.19 |
500 | ¥8.95032 | ¥4,475.16 |
1,000 | ¥7.41592 | ¥7,415.92 |
2,500 | ¥6.90451 | ¥17,261.28 |
5,000 | ¥6.64878 | ¥33,243.90 |