STTH102 | |
---|---|
DigiKey Part Number | 497-3666-1-ND - Cut Tape (CT) 497-3666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH102 |
Description | DIODE GEN PURP 200V 1A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.23390 | ¥123.39 |
500 | ¥1.09372 | ¥546.86 |
1,000 | ¥0.85111 | ¥851.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.76171 | ¥1,523.42 |
6,000 | ¥0.74470 | ¥4,468.20 |
10,000 | ¥0.65958 | ¥6,595.80 |
50,000 | ¥0.55320 | ¥27,660.00 |
100,000 | ¥0.54469 | ¥54,469.00 |